Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT, 150 A 1200 V, Panel Mount

RS Stock No.: 273-5337Brand: InfineonManufacturers Part No.: FP150R12KT4BPSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Configuration

3 Phase Bridge

Mounting Type

Panel Mount

Stock information temporarily unavailable.

P.O.A.

Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT, 150 A 1200 V, Panel Mount

P.O.A.

Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT, 150 A 1200 V, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Configuration

3 Phase Bridge

Mounting Type

Panel Mount