Infineon FS1150R08A8P3LMCHPSA1 Half Bridge IGBT, 600 A 750 V, Screw Mount

RS Stock No.: 349-029Brand: InfineonManufacturers Part No.: FS1150R08A8P3LMCHPSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

750 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

6

Maximum Power Dissipation

1 kW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Infineon FS1150R08A8P3LMCHPSA1 Half Bridge IGBT, 600 A 750 V, Screw Mount

P.O.A.

Infineon FS1150R08A8P3LMCHPSA1 Half Bridge IGBT, 600 A 750 V, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

750 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

6

Maximum Power Dissipation

1 kW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany