Technical documents
Specifications
Brand
InfineonMaximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20.0V
Number of Transistors
12
Package Type
EasyPACK 2B
Mounting Type
Through Hole
Channel Type
N
Stock information temporarily unavailable.
P.O.A.
Infineon FS3L40R07W2H5FB11BOMA1 IGBT Module 650 V EasyPACK 2B, Through Hole
1
P.O.A.
Infineon FS3L40R07W2H5FB11BOMA1 IGBT Module 650 V EasyPACK 2B, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMaximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20.0V
Number of Transistors
12
Package Type
EasyPACK 2B
Mounting Type
Through Hole
Channel Type
N