Infineon ICB2FL03GXUMA2 LED Driver IC, 18 V dc 16-Pin DSO-16

RS Stock No.: 219-5972Brand: InfineonManufacturers Part No.: ICB2FL03GXUMA2
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Input Voltage

18 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

LED light engines/modules

Package Type

DSO-16

Number of Pins

16

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon ICB2FL03GXUMA2 LED Driver IC, 18 V dc 16-Pin DSO-16

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon ICB2FL03GXUMA2 LED Driver IC, 18 V dc 16-Pin DSO-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

18 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

LED light engines/modules

Package Type

DSO-16

Number of Pins

16