Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon ICE1HS01G1XUMA1, Resonant Mode Controller 600 kHz 8-Pin, PG-DSO-8-13

RS Stock No.: 222-4803Brand: InfineonManufacturers Part No.: ICE1HS01G1XUMA1
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Resonant Mode Controller

Number of Outputs

1

Width

3.9mm

Maximum Switching Frequency

600 kHz

Package Type

PG-DSO-8-13

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon ICE1HS01G1XUMA1, Resonant Mode Controller 600 kHz 8-Pin, PG-DSO-8-13

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon ICE1HS01G1XUMA1, Resonant Mode Controller 600 kHz 8-Pin, PG-DSO-8-13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Resonant Mode Controller

Number of Outputs

1

Width

3.9mm

Maximum Switching Frequency

600 kHz

Package Type

PG-DSO-8-13

Pin Count

8