Technical documents
Specifications
Brand
InfineonMounting Type
Through Hole
Pin Count
7
Maximum Output Current
3mA
Dimensions
9.7 x 6.6 x 4.57mm
Package Type
PG-DIP-7
Output Voltage Range
3.55 → 3.84 V
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon, AC-DC Converter 3mA, 3.55 → 3.84 V 7-Pin, PG-DIP-7 ICE2QR4765XKLA1
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon, AC-DC Converter 3mA, 3.55 → 3.84 V 7-Pin, PG-DIP-7 ICE2QR4765XKLA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMounting Type
Through Hole
Pin Count
7
Maximum Output Current
3mA
Dimensions
9.7 x 6.6 x 4.57mm
Package Type
PG-DIP-7
Output Voltage Range
3.55 → 3.84 V