Infineon, AC-DC Converter, 10.5 → 26 V 8-Pin, DIP ICE3A2065ELJFKLA1

RS Stock No.: 260-5908PBrand: InfineonManufacturers Part No.: ICE3A2065ELJFKLA1
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Mounting Type

Through Hole

Pin Count

8

Dimensions

8.26 x 6.6 x 7.8mm

Package Type

DIP

Output Voltage Range

10.5 → 26 V

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon, AC-DC Converter, 10.5 → 26 V 8-Pin, DIP ICE3A2065ELJFKLA1
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon, AC-DC Converter, 10.5 → 26 V 8-Pin, DIP ICE3A2065ELJFKLA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Pin Count

8

Dimensions

8.26 x 6.6 x 7.8mm

Package Type

DIP

Output Voltage Range

10.5 → 26 V