Infineon ICE3PCS01GXUMA1, Power Factor Controller, 250 kHz, 25 V 14-Pin, DSO

RS Stock No.: 110-7782Brand: InfineonManufacturers Part No.: ICE3PCS01GXUMA1
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

250 kHz

Start-up Supply Current

2.4mA

Maximum Source Current

-6mA

IC Type

Power Factor Controller IC

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Supply Voltage

25 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

PFC Controllers - CCM, Infineon

A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation

AC-DC Power Conversion, Infineon

Stock information temporarily unavailable.

P.O.A.

Infineon ICE3PCS01GXUMA1, Power Factor Controller, 250 kHz, 25 V 14-Pin, DSO
Select packaging type

P.O.A.

Infineon ICE3PCS01GXUMA1, Power Factor Controller, 250 kHz, 25 V 14-Pin, DSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

250 kHz

Start-up Supply Current

2.4mA

Maximum Source Current

-6mA

IC Type

Power Factor Controller IC

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Supply Voltage

25 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

PFC Controllers - CCM, Infineon

A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation

AC-DC Power Conversion, Infineon