Infineon ICE5AR4770BZSXKLA1 100 kHz 7-Pin, PG-DIP-7

RS Stock No.: 222-4822Brand: InfineonManufacturers Part No.: ICE5AR4770BZSXKLA1
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Number of Outputs

1

Width

7.62mm

Maximum Switching Frequency

100 kHz

Package Type

PG-DIP-7

Pin Count

7

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Infineon ICE5AR4770BZSXKLA1 100 kHz 7-Pin, PG-DIP-7

P.O.A.

Each (In a Tube of 50) (ex VAT)

Infineon ICE5AR4770BZSXKLA1 100 kHz 7-Pin, PG-DIP-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Outputs

1

Width

7.62mm

Maximum Switching Frequency

100 kHz

Package Type

PG-DIP-7

Pin Count

7