Infineon Switching Diode, 8A 650V PG-TO220-2-1 IDP08E65D2XKSA1

RS Stock No.: 259-1518Brand: InfineonManufacturers Part No.: IDP08E65D2XKSA1
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Maximum Forward Current

8A

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

PG-TO220-2-1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon Switching Diode, 8A 650V PG-TO220-2-1 IDP08E65D2XKSA1
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon Switching Diode, 8A 650V PG-TO220-2-1 IDP08E65D2XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Forward Current

8A

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

PG-TO220-2-1