Infineon Switching Diode, 15A 650V T0-220 IDP15E65D2XKSA1

RS Stock No.: 259-1523Brand: InfineonManufacturers Part No.: IDP15E65D2XKSA1
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Maximum Forward Current

15A

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

T0-220

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon Switching Diode, 15A 650V T0-220 IDP15E65D2XKSA1
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon Switching Diode, 15A 650V T0-220 IDP15E65D2XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Forward Current

15A

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

T0-220