Technical documents
Specifications
Brand
InfineonMaximum Forward Current
15A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
650V
Package Type
TO-247
Diode Technology
Silicon Junction
Pin Count
3
P.O.A.
Each (In a Tube of 30) (ex VAT)
Infineon Diode, 15A 650V, 3-Pin TO-247 IDW15E65D2FKSA1
30
P.O.A.
Each (In a Tube of 30) (ex VAT)
Infineon Diode, 15A 650V, 3-Pin TO-247 IDW15E65D2FKSA1
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonMaximum Forward Current
15A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
650V
Package Type
TO-247
Diode Technology
Silicon Junction
Pin Count
3