Infineon Switching Diode, 320A 650V, 3-Pin PG-TO247 IDW40E65D1FKSA1

RS Stock No.: 273-7421Brand: InfineonManufacturers Part No.: IDW40E65D1FKSA1
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Maximum Forward Current

320A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

PG-TO247

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon Switching Diode, 320A 650V, 3-Pin PG-TO247 IDW40E65D1FKSA1

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon Switching Diode, 320A 650V, 3-Pin PG-TO247 IDW40E65D1FKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Forward Current

320A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

PG-TO247

Pin Count

3