Infineon Switching Diode, 120A 600V, 3-Pin PG-TO247 IDW75E60FKSA1

RS Stock No.: 273-7423Brand: InfineonManufacturers Part No.: IDW75E60FKSA1
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Maximum Forward Current

120A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

PG-TO247

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon Switching Diode, 120A 600V, 3-Pin PG-TO247 IDW75E60FKSA1

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon Switching Diode, 120A 600V, 3-Pin PG-TO247 IDW75E60FKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Forward Current

120A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

PG-TO247

Pin Count

3