Infineon IFX1051SJXUMA1, CAN Transceiver 2Mbps, 8-Pin PG-DSO-8

RS Stock No.: 229-1817Brand: InfineonManufacturers Part No.: IFX1051SJXUMA1
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

2Mbps

Number of Transceivers

1

IC Type

Interface IC

Maximum Supply Current

4 mA

Package Type

PG-DSO-8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon IFX1051SJXUMA1, CAN Transceiver 2Mbps, 8-Pin PG-DSO-8
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon IFX1051SJXUMA1, CAN Transceiver 2Mbps, 8-Pin PG-DSO-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

2Mbps

Number of Transceivers

1

IC Type

Interface IC

Maximum Supply Current

4 mA

Package Type

PG-DSO-8

Pin Count

8