Infineon IKB10N60TATMA1 Single Collector, Single Emitter, Single Gate IGBT, 30 A 600 V TO-263-3

RS Stock No.: 258-7725Brand: InfineonManufacturers Part No.: IKB10N60TATMA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

110 W

Number of Transistors

1

Package Type

TO-263-3

Configuration

Single Collector, Single Emitter, Single Gate

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon IKB10N60TATMA1 Single Collector, Single Emitter, Single Gate IGBT, 30 A 600 V TO-263-3
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon IKB10N60TATMA1 Single Collector, Single Emitter, Single Gate IGBT, 30 A 600 V TO-263-3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

110 W

Number of Transistors

1

Package Type

TO-263-3

Configuration

Single Collector, Single Emitter, Single Gate