Infineon IR2109SPBF 2, 350 mA, 20V 8-Pin, SOIC

RS Stock No.: 262-6692Brand: InfineonManufacturers Part No.: IR2109SPBFDistrelec Article No.: 30341240
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, LSTTL

Output Current

350 mA

Supply Voltage

20V

Pin Count

8

Fall Time

80ns

Package Type

SOIC

Number of Drivers

2

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 3800) (ex VAT)

Infineon IR2109SPBF 2, 350 mA, 20V 8-Pin, SOIC

P.O.A.

Each (In a Tube of 3800) (ex VAT)

Infineon IR2109SPBF 2, 350 mA, 20V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS, LSTTL

Output Current

350 mA

Supply Voltage

20V

Pin Count

8

Fall Time

80ns

Package Type

SOIC

Number of Drivers

2