Infineon N-Channel MOSFET, 17 A, 55 V, 3-Pin IPAK IRLU024NPBF

RS Stock No.: 543-0591Brand: InfineonManufacturers Part No.: IRLU024NPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

15 nC @ 5 V

Width

2.39mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Maximum Operating Temperature

+175 °C

Height

6.22mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Infineon N-Channel MOSFET, 17 A, 55 V, 3-Pin IPAK IRLU024NPBF
Select packaging type

P.O.A.

Infineon N-Channel MOSFET, 17 A, 55 V, 3-Pin IPAK IRLU024NPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

15 nC @ 5 V

Width

2.39mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Maximum Operating Temperature

+175 °C

Height

6.22mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.