Infineon, 2-ChannelClass-D6W, 32-Pin MLPQ 32 7x7 IRS2452AM

RS Stock No.: 236-4400Brand: InfineonManufacturers Part No.: IRS2452AM
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

2 Channel Stereo

Maximum Power

6W

Application

Audio Equipment

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

15 V

Number of Channels per Chip

2-Channel

Package Type

MLPQ 32 7x7

Pin Count

32

Stock information temporarily unavailable.

P.O.A.

Infineon, 2-ChannelClass-D6W, 32-Pin MLPQ 32 7x7 IRS2452AM
Select packaging type

P.O.A.

Infineon, 2-ChannelClass-D6W, 32-Pin MLPQ 32 7x7 IRS2452AM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

2 Channel Stereo

Maximum Power

6W

Application

Audio Equipment

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

15 V

Number of Channels per Chip

2-Channel

Package Type

MLPQ 32 7x7

Pin Count

32