Technical documents
Specifications
Brand
InfineonPackage Type
PG-DSO-16
Maximum Input Current
16 mA
Isolation Voltage
5.7 kVrms
Number of Pins
16
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
ISSI30R12HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 16-Pin PG-DSO-16
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
ISSI30R12HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 16-Pin PG-DSO-16
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPackage Type
PG-DSO-16
Maximum Input Current
16 mA
Isolation Voltage
5.7 kVrms
Number of Pins
16
Country of Origin
Indonesia