Infineon XMC1300 Boot Kit MCU Development Kit KITXMC13BOOT001TOBO1

RS Stock No.: 910-6848Brand: InfineonManufacturers Part No.: KITXMC13BOOT001TOBO1
brand-logo

Technical documents

Specifications

Classification

Development Kit

Kit Name

XMC1300 Boot Kit

Technology

MCU

Processor Type

MCU

Product details

XMC1100/1200/1300 Boot Kit Evaluation Boards

Boot Kit evaluation boards for the Infineon XMC1000 series of 32-bit microcontrollers. All versions feature the MCU in a TSSOP38 package and include a detachable SEGGER J-Link debugger. Typical applications include uses with Smart Sensors & Actuators, LED Lighting, Touch Control and LED Displays.

910-6835 XMC1100 MCU with 64 KB Flash and full peripheral set of XMC1100 series
Compatible with Arduino™ Shields

910-6839 XMC1200 MCU with 200 KB Flash and full peripheral set of XMC1200 series

910-6848 XMC1302 MCU with 200 KB Flash and full peripheral set of XMC1300 series

XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0

Stock information temporarily unavailable.

P.O.A.

Infineon XMC1300 Boot Kit MCU Development Kit KITXMC13BOOT001TOBO1

P.O.A.

Infineon XMC1300 Boot Kit MCU Development Kit KITXMC13BOOT001TOBO1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Kit

Kit Name

XMC1300 Boot Kit

Technology

MCU

Processor Type

MCU

Product details

XMC1100/1200/1300 Boot Kit Evaluation Boards

Boot Kit evaluation boards for the Infineon XMC1000 series of 32-bit microcontrollers. All versions feature the MCU in a TSSOP38 package and include a detachable SEGGER J-Link debugger. Typical applications include uses with Smart Sensors & Actuators, LED Lighting, Touch Control and LED Displays.

910-6835 XMC1100 MCU with 64 KB Flash and full peripheral set of XMC1100 series
Compatible with Arduino™ Shields

910-6839 XMC1200 MCU with 200 KB Flash and full peripheral set of XMC1200 series

910-6848 XMC1302 MCU with 200 KB Flash and full peripheral set of XMC1300 series

XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0