Infineon, 2-ChannelClass-D210W, 42-Pin PG-IQFN-42 MA5342MSXUMA1

RS Stock No.: 349-195Brand: InfineonManufacturers Part No.: MA5342MSXUMA1
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

Analogue

Application

Audio Equipment

Maximum Power

210W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

32 V

Number of Channels per Chip

2

Package Type

PG-IQFN-42

Pin Count

42

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Infineon, 2-ChannelClass-D210W, 42-Pin PG-IQFN-42 MA5342MSXUMA1

P.O.A.

Infineon, 2-ChannelClass-D210W, 42-Pin PG-IQFN-42 MA5342MSXUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

Analogue

Application

Audio Equipment

Maximum Power

210W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

32 V

Number of Channels per Chip

2

Package Type

PG-IQFN-42

Pin Count

42

Country of Origin

Malaysia