Infineon, 32bit ARM Cortex, Arm 32-bit Cirtex Microcontroller, 28MHz, 60 KB Flash, 32-Pin PG-VQFN-32

RS Stock No.: 285-063Brand: InfineonManufacturers Part No.: NGC1081XTMA1
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

Arm 32-bit Cirtex

Package Type

PG-VQFN-32

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

60 kB

Maximum Frequency

28MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon, 32bit ARM Cortex, Arm 32-bit Cirtex Microcontroller, 28MHz, 60 KB Flash, 32-Pin PG-VQFN-32

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon, 32bit ARM Cortex, Arm 32-bit Cirtex Microcontroller, 28MHz, 60 KB Flash, 32-Pin PG-VQFN-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

Arm 32-bit Cirtex

Package Type

PG-VQFN-32

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

60 kB

Maximum Frequency

28MHz

Program Memory Type

Flash