Technical documents
Specifications
Brand
InfineonMaximum Load Current
190 mA
Mounting Type
Surface Mount
Maximum Load Voltage
250 V
Minimum Load Voltage
0 V
Switching Type
AC/DC
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Photovoltaic
Maximum Turn On Time
3ms
Series
PVT312
Load Voltage Range
0 → 250V
Dimensions
8.63 x 6.47 x 3.42mm
Height
3.42mm
Off State Leakage Current
1 μA
Length
8.63mm
Operating Temperature Range
-40 → +85°C
Special Features
Bounce-Free Operation, Solid-State Reliability
Minimum Operating Temperature
-40°C
Capacitance
50pF
Depth
6.47mm
Maximum Operating Temperature
+85°C
Country of Origin
Philippines
Product details
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
Optocouplers, International Rectifier
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMaximum Load Current
190 mA
Mounting Type
Surface Mount
Maximum Load Voltage
250 V
Minimum Load Voltage
0 V
Switching Type
AC/DC
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Photovoltaic
Maximum Turn On Time
3ms
Series
PVT312
Load Voltage Range
0 → 250V
Dimensions
8.63 x 6.47 x 3.42mm
Height
3.42mm
Off State Leakage Current
1 μA
Length
8.63mm
Operating Temperature Range
-40 → +85°C
Special Features
Bounce-Free Operation, Solid-State Reliability
Minimum Operating Temperature
-40°C
Capacitance
50pF
Depth
6.47mm
Maximum Operating Temperature
+85°C
Country of Origin
Philippines
Product details
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability