Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010

RS Stock No.: 181-1555Brand: InfineonManufacturers Part No.: S25FL064LABMFI010
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Stock information temporarily unavailable.

P.O.A.

Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010

P.O.A.

Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns