Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013

RS Stock No.: 215-5783Brand: InfineonManufacturers Part No.: S25FL064LABMFI013
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

8MB

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

8ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon NOR 64Mbit SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

8MB

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

8ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100