Technical documents
Specifications
Brand
InfineonMemory Size
256Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
16
Organisation
32M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
10.3 x 7.5 x 2.55mm
Number of Words
32M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMemory Size
256Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
16
Organisation
32M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
10.3 x 7.5 x 2.55mm
Number of Words
32M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100