Infineon S27KS0643GABHV020, DDR SDRAM Memory 64Mbit Surface Mount, 200MHz, 1.7 V to 2 V, 24-Pin FBGA

RS Stock No.: 201-7969Brand: InfineonManufacturers Part No.: S27KS0643GABHV020
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

64Mbit

Organisation

8M x 8

SDRAM Class

DDR

Data Rate

200MHz

Data Bus Width

8bit

Address Bus Width

16bit

Number of Bits per Word

8bit

Maximum Random Access Time

35ns

Number of Words

8M

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

24

Dimensions

8 x 6 x 1mm

Height

1mm

Length

8mm

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

2 V

Width

6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Stock information temporarily unavailable.

P.O.A.

Infineon S27KS0643GABHV020, DDR SDRAM Memory 64Mbit Surface Mount, 200MHz, 1.7 V to 2 V, 24-Pin FBGA

P.O.A.

Infineon S27KS0643GABHV020, DDR SDRAM Memory 64Mbit Surface Mount, 200MHz, 1.7 V to 2 V, 24-Pin FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64Mbit

Organisation

8M x 8

SDRAM Class

DDR

Data Rate

200MHz

Data Bus Width

8bit

Address Bus Width

16bit

Number of Bits per Word

8bit

Maximum Random Access Time

35ns

Number of Words

8M

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

24

Dimensions

8 x 6 x 1mm

Height

1mm

Length

8mm

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

2 V

Width

6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V