Infineon NOR 1Gbit SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011

RS Stock No.: 124-2677PBrand: InfineonManufacturers Part No.: S70FL01GSAGMFI011
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

1Gbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

1024M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

7.5mm

Height

2.55mm

Width

7.5mm

Dimensions

10.3 x 7.5 x 2.55mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Series

S70FL

Number of Words

1024M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Stock information temporarily unavailable.

P.O.A.

Infineon NOR 1Gbit SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011
Select packaging type

P.O.A.

Infineon NOR 1Gbit SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1Gbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

1024M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

7.5mm

Height

2.55mm

Width

7.5mm

Dimensions

10.3 x 7.5 x 2.55mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Series

S70FL

Number of Words

1024M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.