Infineon SLB9673AU20FW2613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32

RS Stock No.: 349-127Brand: InfineonManufacturers Part No.: SLB9673AU20FW2613XTMA1
brand-logo

Technical documents

Specifications

Memory Size

51kB

Interface Type

I2C

Package Type

UQFN-32

Pin Count

32

Minimum Operating Supply Voltage

4.1 V

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon SLB9673AU20FW2613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon SLB9673AU20FW2613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

51kB

Interface Type

I2C

Package Type

UQFN-32

Pin Count

32

Minimum Operating Supply Voltage

4.1 V

Country of Origin

Philippines