Infineon FF2400RB12IP7PBPSA1 IGBT Module, 2.4 kA 1200 V PRIME3+, Screw Mount

RS Stock No.: 259-2727Brand: InfineonManufacturers Part No.: FF2400RB12IP7PBPSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Package Type

PRIME3+

Mounting Type

Screw Mount

Stock information temporarily unavailable.

P.O.A.

Infineon FF2400RB12IP7PBPSA1 IGBT Module, 2.4 kA 1200 V PRIME3+, Screw Mount
Select packaging type

P.O.A.

Infineon FF2400RB12IP7PBPSA1 IGBT Module, 2.4 kA 1200 V PRIME3+, Screw Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

2.4 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Package Type

PRIME3+

Mounting Type

Screw Mount