Infineon ARM Cortex M7, XMC7100 Microcontroller, 250MHz, 768 KB Flash, 176-Pin TQFP

RS Stock No.: 260-1108Brand: InfineonManufacturers Part No.: SP005855807
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC7100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Program Memory Size

768 kB

Maximum Frequency

250MHz

RAM Size

768 kB

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 400) (ex VAT)

Infineon ARM Cortex M7, XMC7100 Microcontroller, 250MHz, 768 KB Flash, 176-Pin TQFP

P.O.A.

Each (In a Tray of 400) (ex VAT)

Infineon ARM Cortex M7, XMC7100 Microcontroller, 250MHz, 768 KB Flash, 176-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XMC7100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Program Memory Size

768 kB

Maximum Frequency

250MHz

RAM Size

768 kB

Program Memory Type

Flash