Technical documents
Specifications
Brand
InfineonMaximum Forward Current
300mA
Number of Elements per Chip
2
Mounting Type
Screw Mount
Maximum Reverse Voltage
1600V
Package Type
Tray
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Infineon Dual Switching Diode, 300mA 1600V Tray STT3400N16P76XPSA1
1
P.O.A.
Infineon Dual Switching Diode, 300mA 1600V Tray STT3400N16P76XPSA1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMaximum Forward Current
300mA
Number of Elements per Chip
2
Mounting Type
Screw Mount
Maximum Reverse Voltage
1600V
Package Type
Tray
Country of Origin
Hungary