Infineon T2481N28TOFVTXPSA1, Thyristor 2800V, 2720A 250mA 4.28kA

RS Stock No.: 262-5883Brand: InfineonManufacturers Part No.: T2481N28TOFVTXPSA1
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

2720A

Thyristor Type

SCR

Package Type

BG-T12026K-1

Repetitive Peak Reverse Voltage

2800V

Current Rating

4.28kA

Surge Current Rating

43500A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.79V

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 2) (ex VAT)

Infineon T2481N28TOFVTXPSA1, Thyristor 2800V, 2720A 250mA 4.28kA

P.O.A.

Each (In a Tray of 2) (ex VAT)

Infineon T2481N28TOFVTXPSA1, Thyristor 2800V, 2720A 250mA 4.28kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

2720A

Thyristor Type

SCR

Package Type

BG-T12026K-1

Repetitive Peak Reverse Voltage

2800V

Current Rating

4.28kA

Surge Current Rating

43500A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.79V