Infineon T3800N18TOFVTXPSA1, Thyristor 1800V, 3800A 250mA

RS Stock No.: 232-6791Brand: InfineonManufacturers Part No.: T3800N18TOFVTXPSA1
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

3800A

Thyristor Type

PCT

Package Type

TO-200AE

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

53kA

Maximum Gate Trigger Current

250mA

Pin Count

4

Peak On-State Voltage

1.28V

Stock information temporarily unavailable.

P.O.A.

Infineon T3800N18TOFVTXPSA1, Thyristor 1800V, 3800A 250mA
Select packaging type

P.O.A.

Infineon T3800N18TOFVTXPSA1, Thyristor 1800V, 3800A 250mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

3800A

Thyristor Type

PCT

Package Type

TO-200AE

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

53kA

Maximum Gate Trigger Current

250mA

Pin Count

4

Peak On-State Voltage

1.28V