Infineon T430N16TOFXPSA1, Thyristor 1600V, 433A 200mA

RS Stock No.: 839-1367Brand: InfineonManufacturers Part No.: T430N16TOF
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

433A

Thyristor Type

PCT

Package Type

BG-T4214K0-1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

5200A

Mounting Type

Stud

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

42 x 14.5mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Diameter

42mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

2.07V

Product details

Phase Control Capsule Thyristors, Infineon

The Infineon capsule range of Phase Control Thyristors (PCT) come assembled in a sealed ceramic press-pack disc housings that offer protection in high humidity environments. They are electrically triggered and are rated up to 1600V. The ceramic disc diameters range from 42mm, 48mm and 58mm with heights of either 14mm or 26mm.

Electrical trigger
Compact size

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Stock information temporarily unavailable.

P.O.A.

Infineon T430N16TOFXPSA1, Thyristor 1600V, 433A 200mA

P.O.A.

Infineon T430N16TOFXPSA1, Thyristor 1600V, 433A 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

433A

Thyristor Type

PCT

Package Type

BG-T4214K0-1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

5200A

Mounting Type

Stud

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

42 x 14.5mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Diameter

42mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

2.07V

Product details

Phase Control Capsule Thyristors, Infineon

The Infineon capsule range of Phase Control Thyristors (PCT) come assembled in a sealed ceramic press-pack disc housings that offer protection in high humidity environments. They are electrically triggered and are rated up to 1600V. The ceramic disc diameters range from 42mm, 48mm and 58mm with heights of either 14mm or 26mm.

Electrical trigger
Compact size

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.