Technical documents
Specifications
Brand
InfineonRated Average On-State Current
280A
Repetitive Peak Reverse Voltage
1600V
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
150mA
Stock information temporarily unavailable.
P.O.A.
Infineon TD280N16SOFHPSA1, Thyristor Module 1600V, 280A 150mA
Select packaging type
Standard
1
P.O.A.
Infineon TD280N16SOFHPSA1, Thyristor Module 1600V, 280A 150mA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonRated Average On-State Current
280A
Repetitive Peak Reverse Voltage
1600V
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
150mA