Infineon TD330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A

RS Stock No.: 262-5484Brand: InfineonManufacturers Part No.: TD330N16KOFHPSA2
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

330A

Thyristor Type

SCR

Package Type

BG-PB50AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

520A

Surge Current Rating

10000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.28V

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 3) (ex VAT)

Infineon TD330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A

P.O.A.

Each (In a Tray of 3) (ex VAT)

Infineon TD330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

330A

Thyristor Type

SCR

Package Type

BG-PB50AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

520A

Surge Current Rating

10000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.28V