Infineon TDA21490AUMA1 MOSFET Gate Driver, 70 A, 4.25 → 16V 41-Pin, PQFN

RS Stock No.: 219-6053PBrand: InfineonManufacturers Part No.: TDA21490AUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

70 A

Supply Voltage

4.25 → 16V

Pin Count

41

Package Type

PQFN

Fall Time

50ns

Driver Type

MOSFET

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TDA21490AUMA1 MOSFET Gate Driver, 70 A, 4.25 → 16V 41-Pin, PQFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TDA21490AUMA1 MOSFET Gate Driver, 70 A, 4.25 → 16V 41-Pin, PQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

70 A

Supply Voltage

4.25 → 16V

Pin Count

41

Package Type

PQFN

Fall Time

50ns

Driver Type

MOSFET