Infineon TDA387250000AUMA1, 1 Buck Boost, Regulator 40A, 0.25 → 5.12 V, 2 MHz 36-Pin, QFN 5mm x 6mm

RS Stock No.: 285-066Brand: InfineonManufacturers Part No.: TDA387250000AUMA1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Buck

Maximum Output Current

40A

Regulator Type

Buck Boost

Output Voltage

0.25 → 5.12 V

Number of Outputs

1

Accuracy

±1%

Package Type

QFN 5mm x 6mm

Pin Count

36

Maximum Switching Frequency

2 MHz

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon TDA387250000AUMA1, 1 Buck Boost, Regulator 40A, 0.25 → 5.12 V, 2 MHz 36-Pin, QFN 5mm x 6mm

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon TDA387250000AUMA1, 1 Buck Boost, Regulator 40A, 0.25 → 5.12 V, 2 MHz 36-Pin, QFN 5mm x 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

Buck

Maximum Output Current

40A

Regulator Type

Buck Boost

Output Voltage

0.25 → 5.12 V

Number of Outputs

1

Accuracy

±1%

Package Type

QFN 5mm x 6mm

Pin Count

36

Maximum Switching Frequency

2 MHz