Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon TLD60981EPXUMA2, Dual, Boost Converter, Boost, Buck, Flyback 100mA

RS Stock No.: 253-9859Brand: InfineonManufacturers Part No.: TLD60981EPXUMA2
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Boost, Buck, Flyback

Maximum Output Current

100mA

Number of Outputs

2

Maximum Input Voltage

58 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLD60981EPXUMA2, Dual, Boost Converter, Boost, Buck, Flyback 100mA
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLD60981EPXUMA2, Dual, Boost Converter, Boost, Buck, Flyback 100mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

Boost, Buck, Flyback

Maximum Output Current

100mA

Number of Outputs

2

Maximum Input Voltage

58 V