Infineon TLE4941PLUSCXAMA1, Hall Effect Sensor IC 2-Pin, PG-SSO-2-53

RS Stock No.: 258-4096Brand: InfineonManufacturers Part No.: TLE4941PLUSCXAMA1
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Package Type

PG-SSO-2-53

Pin Count

2

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Infineon TLE4941PLUSCXAMA1, Hall Effect Sensor IC 2-Pin, PG-SSO-2-53
Select packaging type

P.O.A.

Infineon TLE4941PLUSCXAMA1, Hall Effect Sensor IC 2-Pin, PG-SSO-2-53
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PG-SSO-2-53

Pin Count

2

Mounting Type

Surface Mount