Infineon TLE4973R050T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

RS Stock No.: 349-236Brand: InfineonManufacturers Part No.: TLE4973R050T5S0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Infineon TLE4973R050T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

P.O.A.

Infineon TLE4973R050T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia