Technical documents
Specifications
Brand
InfineonPower Switch Topology
Low Side
Power Switch Type
Low Side Power Switch
Switch On Resistance
1.7Ω
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
8
Mounting Type
Surface Mount
Package Type
DSO-36-47
Pin Count
36
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
15.9 x 11 x 3.25mm
Product details
Multi-Channel SPI Low Side Power Switch, Infineon
Multi-channel low-side power switches from Infineon in Smart Power Technology controllable via SPI Interface. These devices incorporate embedded protective functions and are designed for automotive and industrial applications. They are particularly suitable for applications in engine management, ABS, VSC, and powertrain systems and may be used to drive a variety of loads such as injector valves, relays, solenoids and stepper motors.
Output stages controlled via 8-bit SPI Interface
Embedded current feedback with short-circuit protection
Electrostatic discharge (ESD) protection
Over-temperature & overvoltage protection
Low quiescent current
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPower Switch Topology
Low Side
Power Switch Type
Low Side Power Switch
Switch On Resistance
1.7Ω
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
8
Mounting Type
Surface Mount
Package Type
DSO-36-47
Pin Count
36
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
15.9 x 11 x 3.25mm
Product details
Multi-Channel SPI Low Side Power Switch, Infineon
Multi-channel low-side power switches from Infineon in Smart Power Technology controllable via SPI Interface. These devices incorporate embedded protective functions and are designed for automotive and industrial applications. They are particularly suitable for applications in engine management, ABS, VSC, and powertrain systems and may be used to drive a variety of loads such as injector valves, relays, solenoids and stepper motors.
Output stages controlled via 8-bit SPI Interface
Embedded current feedback with short-circuit protection
Electrostatic discharge (ESD) protection
Over-temperature & overvoltage protection
Low quiescent current