Technical documents
Specifications
Brand
InfineonMinimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Minimum Input Voltage
<4.5 V
Maximum Input Voltage
45 V
Maximum Output Current
700 mA, 800 mA
Converter Type
Buck
Number of Outputs
3
Output Type
Selectable
Mounting Type
Surface Mount
Maximum Switching Frequency
425 kHz
Package Type
DSO-36
Pin Count
36
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Length
12.8mm
Line Regulation
5 mV/V
Load Regulation
120 mV/A
Height
2.55mm
Width
7.6mm
Dimensions
12.8 x 7.6 x 2.55mm
Switching Regulator
Yes
Product details
TLE7368 Microcontroller Power Supply
Infineon present the TLE7368 series power-supply device that is designed for automotive powertrain systems. The multifunctional dc-dc converter will supply and monitor next generation 32-bit microcontroller families. The power supply IC has a wide input voltage that can reach up to 45 volts and has many additional features including a buck converter along with linear regulators, reset generator, watchdog and more.
The TLE7368 is based on Infineons Power technology SPT™
Microcontroller power supply system
PG-DSO-36 packages only
Allowing power to the application at high ambient temperatures
Step-down converter has a pre-regulated 5.5 voltage
Reduced power dissipation
Operating temperature range -40 °C to +150 °C
Under-voltage detection: Under-voltage reset /Under-voltage monitoring
Window watchdog circuit
Over-temperature shutdown
Green Product (RoHS compliant)
AEC Qualified
Energy saving Stand-by mode
Selection pin allows configuration of the output voltages of the stand-by regulator to suit your application
Microcontroller Power Supply System
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMinimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Minimum Input Voltage
<4.5 V
Maximum Input Voltage
45 V
Maximum Output Current
700 mA, 800 mA
Converter Type
Buck
Number of Outputs
3
Output Type
Selectable
Mounting Type
Surface Mount
Maximum Switching Frequency
425 kHz
Package Type
DSO-36
Pin Count
36
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Length
12.8mm
Line Regulation
5 mV/V
Load Regulation
120 mV/A
Height
2.55mm
Width
7.6mm
Dimensions
12.8 x 7.6 x 2.55mm
Switching Regulator
Yes
Product details
TLE7368 Microcontroller Power Supply
Infineon present the TLE7368 series power-supply device that is designed for automotive powertrain systems. The multifunctional dc-dc converter will supply and monitor next generation 32-bit microcontroller families. The power supply IC has a wide input voltage that can reach up to 45 volts and has many additional features including a buck converter along with linear regulators, reset generator, watchdog and more.
The TLE7368 is based on Infineons Power technology SPT™
Microcontroller power supply system
PG-DSO-36 packages only
Allowing power to the application at high ambient temperatures
Step-down converter has a pre-regulated 5.5 voltage
Reduced power dissipation
Operating temperature range -40 °C to +150 °C
Under-voltage detection: Under-voltage reset /Under-voltage monitoring
Window watchdog circuit
Over-temperature shutdown
Green Product (RoHS compliant)
AEC Qualified
Energy saving Stand-by mode
Selection pin allows configuration of the output voltages of the stand-by regulator to suit your application