Infineon TLE9351SJXTMA1, CAN Transceiver 5Mbit/s ISO 7637, 8-Pin PG-DSO-8

RS Stock No.: 273-7554Brand: InfineonManufacturers Part No.: TLE9351SJXTMA1
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

5Mbit/s

IC Type

CAN Transceiver IC

Standard Supported

ISO 7637

Power Down Mode

Yes

Maximum Supply Current

5 mA

Package Type

PG-DSO-8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLE9351SJXTMA1, CAN Transceiver 5Mbit/s ISO 7637, 8-Pin PG-DSO-8

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLE9351SJXTMA1, CAN Transceiver 5Mbit/s ISO 7637, 8-Pin PG-DSO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

5Mbit/s

IC Type

CAN Transceiver IC

Standard Supported

ISO 7637

Power Down Mode

Yes

Maximum Supply Current

5 mA

Package Type

PG-DSO-8

Pin Count

8