Infineon TLE94108ESXUMA1, Motor Driver, 2 A, 40V 24-Pin, PG-TSDSO-24

RS Stock No.: 234-8979Brand: InfineonManufacturers Part No.: TLE94108ESXUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

PWM

Output Current

2 A

Supply Voltage

40V

Pin Count

24

Package Type

PG-TSDSO-24

Fall Time

80ns

Driver Type

Motor Driver

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLE94108ESXUMA1, Motor Driver, 2 A, 40V 24-Pin, PG-TSDSO-24
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLE94108ESXUMA1, Motor Driver, 2 A, 40V 24-Pin, PG-TSDSO-24
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

PWM

Output Current

2 A

Supply Voltage

40V

Pin Count

24

Package Type

PG-TSDSO-24

Fall Time

80ns

Driver Type

Motor Driver