Infineon TLE9471ESV33XUMA1, CAN Transceiver 5Mbps ISO 11898, 24-Pin TSDSO

RS Stock No.: 223-8612PBrand: InfineonManufacturers Part No.: TLE9471ESV33XUMA1
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898

Power Down Mode

Sleep, Standby

Maximum Supply Current

3 mA

Package Type

TSDSO

Pin Count

24

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TLE9471ESV33XUMA1, CAN Transceiver 5Mbps ISO 11898, 24-Pin TSDSO
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TLE9471ESV33XUMA1, CAN Transceiver 5Mbps ISO 11898, 24-Pin TSDSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898

Power Down Mode

Sleep, Standby

Maximum Supply Current

3 mA

Package Type

TSDSO

Pin Count

24