Infineon TLF35584QVVS2XUMA2, 1-Channel, DC-DC DC-DC Converter 48-Pin, VQFN

RS Stock No.: 223-8618Brand: InfineonManufacturers Part No.: TLF35584QVVS2XUMA2
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Maximum Output Voltage

3.3 V

Converter Type

DC-DC

Number of Outputs

1

Output Type

Fixed

Package Type

VQFN

Pin Count

48

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLF35584QVVS2XUMA2, 1-Channel, DC-DC DC-DC Converter 48-Pin, VQFN

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLF35584QVVS2XUMA2, 1-Channel, DC-DC DC-DC Converter 48-Pin, VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Voltage

3.3 V

Converter Type

DC-DC

Number of Outputs

1

Output Type

Fixed

Package Type

VQFN

Pin Count

48