Infineon TLI4971A075T5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

RS Stock No.: 225-0600Brand: InfineonManufacturers Part No.: TLI4971A075T5UE0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLI4971A075T5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLI4971A075T5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount